Location: 
All Products

Fox Electronics FOX914B 12.6

Fox Electronics - FOX914B 12.6 - OSCILLATOR,  TCXO;  12.600MHz;  -20 to 75 degC;  3.0V;  3.2 x 5.0mm SMD
Image may be a representation.
See specs for product details.

Fox Electronics OSCILLATOR, TCXO; 12.600MHz; -20 to 75 degC; 3.0V; 3.2 x 5.0mm SMD
Mfr. Part#:
FOX914B 12.6

Allied Stock#: 70025751

 RoHS Compliant Part

 
View More from Fox Electronics >>
  • For additional quantity inquiries, please contact your local sales office.
  • This item may not be backordered online. Maximum order amount is 99.
Pricing (USD) & Availability
Standard Pricing
$15.60 (Each)
1$15.600
10$14.430
25$13.540
100$12.780
250$12.230
Availability

99 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: FOX914 Series
Dimensions: 5 x 3.2 x 1.5 mm
Frequency Range: 8 to 40 MHz
Frequency, Output: 8-40 MHz
Height: 0.059" (1.5mm)
Length: 0.196" (5mm)
Mounting Type: Surface Mount
Number of Pins: 4
Output Load: 10 Kilohms, 10 pF
Output Type: Clipped Sine Wave
Package Type: SMD
Series Code: FOX914
Supply Voltage: 3 V
Temperature, Operating, Maximum: +85 °C
Temperature, Operating, Minimum: -30 °C
Temperature, Operating, Range: -30 to +85 °C
Type: Crystal
Voltage, Operating: 3 V
Width: 0.126" (3.2mm)

Overview

Features:
  • 3.0 V Operation
  • 1.5 mm Height Max
  • Clipped Sine Output
  • Low Cost
  • Tape and Reel (2,000 Pcs. Std.)
    Options:
  • Voltage Contorl (FOX914E)
  • Voltages of 2.8-3.3 V