Fox Electronics F1100ELF-160

Fox Electronics OSCILLATOR; CLOCK; 16 MHZ; + 100 PPM; 5V; 0 DEGC (APPROX.); DEGC (APPROX.)
Mfr. Part#:
F1100ELF-160

Allied Stock#: 70025561
 

Documents

View F1100ELF-160 Datasheet Datasheet

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$8.14 (Each)
1$8.140
10$7.320
25$6.660
100$6.100
250$5.630
500$5.230
1000$4.880
Availability

160 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Features:
  • 14-Pin DIP
  • Frequency Stability: ±100 ppm (STD)
  • Operating Temperature Range: 0°C to +70°C
  • Storage Temperature Range: –55°C to +125°C
  • Supply Voltage: 5.0 V ±10%
  • Input Current: 15 mA @ 1 to 8 MHz, 30 mA @ 8 to 24 MHz, 70 mA @ 24 to 70 MHz
  • Output Symmetry (1.4 V Level): 45% to 55% @
    1 to 8 MHz, 40% to 60% @ 8 to 100 MHz
  • Output Load: 10 TTL
  • Inclusive of 25°C Tolerance, Operating Temperature Range, Input Voltage Change, Load Change, Aging, Shock and Vibration
  • People Also Bought

     Passive Components > Capacitors


    © Allied Electronics, Inc. 2015. All rights reserved.