All Products

Fluke VPS200-R

Fluke - VPS200-R - Probe Set;  600 V (CAT IV),  1000 V (CAT III);  Red;  1.2 m;  cULus Listed View larger image View larger image
Image may be a representation.
See specs for product details.

Fluke Probe Set; 600 V (CAT IV), 1000 V (CAT III); Red; 1.2 m; cULus Listed
Mfr. Part#:

Allied Stock#: 70149261

 RoHS Exempt Product


View VPS200-R Datasheet Datasheet

View More from Fluke >>
Pricing (USD) & Availability
Standard Pricing
Product Discontinued

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1


Color: Red
Length: 3.94' (1.2m)
Standards: cULus Listed
Voltage Rating: 600 V (CAT IV), 1000 V (CAT III)


Voltage Probe Set
Double insulated safety designed probe for ScopeMeter190 series.

  • Each probe set includes
  • 600 V CAT III / 1000 V CAT II rated
  • 10:1 Voltage Probe,
  • Hook Clip for Probe Tip, 4 mm Test Probe for Probe,
  • Ground Lead with Hook Clip,
  • Ground Lead with Mini Alligator,
  • The red Probe Set also includes a
  • 30 V CAT II rated
  • Ground Spring for Probe Tip.
  • Attenuation: 10x
  • Bandwidth: 200 MHz
  • Max. Input Voltage: 1000 V
  • Max. Voltage to ground: 600 V CAT III 1000 V CAT II per IEC / EN61010-2-031
  • Input Resistance: 10 Mohm
  • Input Capacitance: 14 pF
  • Compensation range: 10 to 22 pF
  • Cable Length: 1.2 m
    Probe set includes hook clip for probe tip, 4 mm test probe for probe, ground lead with hook clip, ground lead with mini alligator.