Location: 
All Products

Fluke TP88

Fluke - TP88 - RIGID BACKPROBE PIN SET View larger image View larger image
Image may be a representation.
See specs for product details.

Fluke RIGID BACKPROBE PIN SET
Mfr. Part#:
TP88

Allied Stock#: 70145704

 RoHS Exempt Product

 

Resources

View TP88 Datasheet Datasheet

View More from Fluke >>
Pricing (USD) & Availability
Standard Pricing
$19.99 (Each)
1$19.990
Availability

32 can ship immediately.

54 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Type: Probe

Overview

Fluke TP88 Rigid Back Probe Pins

FReatures:
  • Slides onto test probes measuring 2 mm (0.08 inches)
  • Tested to 60 V DC

    Better than a test probe alone – these two inch long rigid back probe pins easily pass between the weather pack seal and wire. A sharp point ensures good contact to the electrical connector, and the pin's insulation protects it from shorting to other wires.
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.