Location: 
All Products

Fluke TP220

Fluke - TP220 - Probe;  Rubber;  12 mm;  Stainless Steel;  10;  Red,  Black;  UL Listed View larger image View larger image
Image may be a representation.
See specs for product details.

Fluke Probe; Rubber; 12 mm; Stainless Steel; 10; Red, Black; UL Listed
Mfr. Part#:
TP220

Allied Stock#: 70146100

 RoHS Exempt Product

 
View More from Fluke >>
Pricing (USD) & Availability
Standard Pricing
$19.99 (Each)
1$19.990
Availability

44 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Agency Approvals: UL
Brand/Series: SureGrip Series
Color: Black | Red
Current Rating: 10 A
For Use With: TL222 and TL224 Test Leads
Insulation Type: Insulated
Material, Body: Rubber
Material, Contact: Stainless Steel
Material, Tip: Stainless Steel
Standards: UL Listed
Tip Size: 12 mm
Voltage Rating: 600, 1000 V

Overview

TP220 SureGrip™ Industrial Test Probe

SureGrip™ accessories are designed to improve steadiness in slippery hands. Rubber overmolded surfaces and finger-hugging curves give the user a comfortable, reliable grip on the accessory so they can focus on making an accurate measurement.

Features:
One pair (red, black) of Industrial test probes
  • Sharp, 12 mm stainless steel tip provides reliable contact
  • Flexible finger barrier improves grip
  • Recommended for use with TL222 and TL224 test leads
  • CAT IV 600 V; CAT III 1000 V, 10 A rating. UL listed
  • One year warranty

  • Increased Functionality with New Jaw Designs
  • Multi-Form Teeth for Better Gripping
  • Improved Finger Holds
  • Better Strain Reliefs
    AC220 — SureGrip™ Alligator Clip
  • Blunt Tip Grabs Round Screw Heads
  • Insulated, Nickel Plated Jaws Grip Objects Up to 3/8"
  • Use with TL222 Test Leads
    AC280 — SureGrip™ Hook Clip
  • Narrow Profile at Tip, 0.22"
  • Hook Opening from 0.08" at Base to 0.2" at Front
  • Use with TL222 Test Leads
    AC283 — SureGrip™ Pincer Clip
  • 4.5" Flexible, Insulated Shaft
  • Nickel Plated Pincers Open to 0.2"
  • Use With TL222 Test Leads
    AC285 — SureGrip™ Large Alligator Clip
  • Multi-Purpose Tooth Pattern
  • Wide Grip Variation from Fine Gauge Wire Up to a 3/4" Nut
  • Use with TL224 Test Leads
    TP220 — SureGrip™ Industrial Test Probe
  • Sharp, 1/2" Stainless Steel Tips for Improved Contact
  • Flexible Finger Barrier Improves Grip
  • Use with TL224 Test Leads
    TL220 — Industrial Test Lead Set
  • Includes Pair: AC220, TP220, TL222
    TL222 — Silicone Insulated Test Lead
  • Extremely Flexible
  • Resistant to Heat and Cold
  • Superior Strain Relief