Location: 
All Products

Fluke TL81A

Fluke - TL81A - TL81A Electronic Test Lead Kit,  CAT II 300 V View larger image View larger image
Image may be a representation.
See specs for product details.

Fluke TL81A Electronic Test Lead Kit, CAT II 300 V
Mfr. Part#:
TL81A

Allied Stock#: 70145615

 RoHS Exempt Product

 

Resources

View TL81A Datasheet Datasheet

View More from Fluke >>
Pricing (USD) & Availability
Standard Pricing
$149.99 (Each)
1$149.990
Availability

2 can ship immediately.

20 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Overview

Fluke TL81A Deluxe Electronic Test Lead Kit
Ideal for testing electronic equipment and offers versatility with modular test probes, alligator clips, test clips and more. Buy Online Now.

The TL81 kit consists of a quadfold nylon pouch containing two each (one black and one red) of the following items:
Features:
  • One meter long test lead with a safety shrouded, right angle banana connector on one end and a stainless steel test probe on the other end, rated up to 10A. Silicone-insulated leads have superior flexibility in cold temperatures and resistance to high temperatures
  • Insulated alligator clip rated up to 5A
  • Insulated probe tip extender rated up to 3A
  • Modular test probe with banana connector in the handle, rated up to 10A
  • Modular hook-style clip test lead with banana connector, rated up to 5A
  • Modular pinch-style clip test lead with banana connector, rated up to 5A
  • Modular alligator clip with banana connector, rated up to 5A
  • Slide-on IC probe tip adapter (rated up to 3A) and test lead couplers
  • Bare spade lug with banana connector, rated up to 10A
  • CAT III 300V
  • Compatible with Fluke and other multimeters that accept safety shrouded, standard diameter banana connectors
  • UL approved
  • One year warranty

    The Fluke TL81A Deluxe Electronic Test lead kit is ideal for testing electronic equipment. It offers test versatility with modular test probes, alligator clips, test clips and other accessories included and can attach directly to the SureGrip™ test leads. The kit consists of a quad fold nylon pouch containing 11 items.