Location: 
All Products

Fluke TL75

Fluke - TL75 - TL75 Test Lead Kit,  CAT III 1000 V,  CATIV 600 V View larger image View larger image
Image may be a representation.
See specs for product details.

Fluke TL75 Test Lead Kit, CAT III 1000 V, CATIV 600 V
Mfr. Part#:
TL75

Allied Stock#: 70146083

 RoHS Exempt Product

 
View More from Fluke >>
Pricing (USD) & Availability
Standard Pricing
$24.99 (Each)
1$24.990
Availability

120 can ship immediately.

144 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: Hard Point Series
Includes: One pair (red, black) of comfort grip probes
Length: 48" (1219.2mm)
Type: Test Leads
Warranty: 1 Year

Overview

Fluke TL75 Hard PointTM Test Lead Set
PVC insulated test leads with right-angle shrouded banana plugs. Recommended for general purpose measurements. Buy Online Now.

Features:
  • One pair (red, black) of comfort grip probes
  • 48 inches (1.22 meter) PVC insulated test leads with right-angle shrouded banana plugs
  • Recommended for general purpose measurements
  • CAT II 1000 V, , 10 A rating
  • CAT IV 600 V, CAT III 1000 V only with protective cap
  • CSA listed
  • One year warranty

    The TL75 Hard Point™ Test Lead Set offers the convenience of a test lead and probe-in-one unit with a variety of connections. One pair (red, black) comfort grip probe with PVC insulated right angel shrouded 4 mm (0.16) banana plugs.

  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.
    Similar Products