Location: 
All Products

Fluke TL224

Fluke - TL224 - Insulated Test Lead; 600V (CAT IV), 1000V(CAT III); 10A; Red/Black; UL Listed View larger image View larger image
Image may be a representation.
See specs for product details.

Fluke Insulated Test Lead; 600V (CAT IV), 1000V(CAT III); 10A; Red/Black; UL Listed
Mfr. Part#:
TL224

Allied Stock#: 70145561

 RoHS Exempt Product

 

Resources

View TL224 Datasheet Datasheet

View More from Fluke >>
Pricing (USD) & Availability
Standard Pricing
$29.99 (Each)
1$29.990
Availability

65 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: SureGrip Series
Color: Black | Red
Current Rating: 10 A
Length: 4.92' (1.5m)
Material, Body: Rubber
Material, Insulation: Silicone
Standards: UL Listed
Voltage Rating: 600 V (CAT IV), 1000 V (CAT III)

Overview

Fluke TL224 SureGripTM Insulated Test Leads
These insulated test leads provide the convenience and variety for test lead configurations by attaching clips, hooks and grabbers as needed. Buy Online Now.

Features:
  • DMM test leads (red, black) with safety shrouded, standard diameter banana plugs
  • Right angle connector on one end and straight connector on the other
  • Reinforced strain relief
  • 1.5 meter silicone-insulated wire resists heat & cold
  • CAT IV 600 V, CAT III 1000 V, 10 A rating. UL listed
  • One year warranty

    Test leads are an integral part of the complete measurement system and extend the capabilities of your digital multimeter. The TL224 SureGrip™ Insulated Test leads offer reinforced strain relief and includes banana jack termination for a variety of test lead configurations. SureGrip™ accessories are designed to improve steadiness in slippery hands. Rubber over molded surfaces and finger-hugging curves give the user a comfortable, reliable grip on the accessory so they can focus on making an accurate measurement.