Location: 
All Products

Fluke TL175

Fluke - TL175 - Test Lead with Twist Guard View larger image View larger image
Image may be a representation.
See specs for product details.

Fluke Test Lead with Twist Guard
Mfr. Part#:
TL175

Allied Stock#: 70145996
 
View More from Fluke >>
Pricing (USD) & Availability
Standard Pricing
$29.99 (Each)
1$29.990
Availability

114 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: TwistGuard Series
Type: Test Leads

Overview

Fluke TL175 TwistGuardTM Test Leads
Quality test leads with adjustable length test tips for use in different measurement environments and increased safety. Buy Online Now.

Features:
  • Patented TwistGuard™ extendable tip shroud meets the highest electrical safety requirements to reduce tip exposure while providing the versatility needed for most measurements
  • New WearGuard™ lead wire wear indication. Each test lead is covered by two layers of silicone insulation; inner contrasting color is exposed when the leads are nicked, scuffed, or otherwise damaged and in need of replacement
  • Double insulated silicone leads. TL175 test leads withstand high temperatures and remain flexible in cold temperatures
  • Extra-heavy duty strain relief on both probe-end and plug-end, tested beyond 30,000 bends without failure
  • Universal input plugs are compatible with all instruments that accept standard 4 mm shrouded banana plugs
  • Ratings: CAT II 1000 V, CAT III 1000 V, CAT IV 600 V, 10 A max., Pollution Degree 2
  • TL175E also available. Includes removable 4 mm lantern tips that thread onto the lead tip
  • Probes always show correct category rating for tip being used
  • Environmental ratings: -20°C to 55°C (-4°F to 131°F), altitude: 2000 m (6,562 ft)
  • Conforms to EN61010-031
  • One-year warranty

    The Fluke TL175 TwistGuard™ Test Leads offer adjustable length test tips for use in different measurement environments. The TwistGuard™ adjustable tips enhance safety and versatility length. The WearGuard™ indicator shows damage to leads and provides heavy duty strain relief to withstand over 30,000 bends.