Location: 
All Products

Fluke TI25 9HZ

Fluke - TI25 9HZ - Thermal Imager,  IR-Fusion,  640 x 480 Large 3.6 inch Color LCD Display View larger image View larger image
Image may be a representation.
See specs for product details.

Fluke Thermal Imager, IR-Fusion, 640 x 480 Large 3.6 inch Color LCD Display
Mfr. Part#:
TI25 9HZ

Allied Stock#: 70145851

Resources

View TI25 9HZ Datasheet Datasheet

View More from Fluke >>
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Application: Industrial-Commercial
Brand Family: Ti
Brand/Series: Ti Series
Configuration: Handheld
Display: 3.7" Color LCD
Frame Rate: 9 Hz
Resolution: 160 x 120
Temperature, Range, Measuring: –20 to 350°C

Overview

Fluke Ti25 Infrared Camera
The Fluke Ti25 thermal imaging camera has been built for tough work environments, and is the perfect tool to add to your problem solving arsenal. This product is being replaced.

Features:
  • Enhanced problem detection and analysis capabilities with IR-Fusion® Technology. Simply scroll through the different viewing modes quickly to better identify trouble areas in Full IR thermal, picture-in-picture, or automatic blend visual and thermal images.
  • Optimized for field use in harsh work environments.
  • Engineered and tested to withstand a 2 m (6.5 ft) drop - ;When was the last time you dropped a tool?
  • Withstands dust and water—tested to an IP54 rating.
  • Delivers the clear, crisp images needed to find problems fast.
  • Identify even small temperature differences that could indicate problems with excellent thermal sensitivity (NETD).
  • Intuitive, three-button menu is easy to use—simply navigate with the push of a thumb.
  • Reflected background temperature (reflected temperature compensation)
  • No need to carry pen and paper—record findings by speaking into the camera. Voice annotations can be recorded with every image you take. Voice comments are saved along with individual images for future reference.
  • Everything needed to get started is included.
  • Training DVD is now included free. See how easy it is to set up your thermal imager, create professional reports with SmartView software and learn thermography theory with step-by-step video instructions.
  • Adjustable hand strap for left-or right-handed use.

    The ultimate tools for troubleshooting and maintenance

    This thermal Imager is the perfect tool to add to your problem solving arsenal. Built for tough work environments, this high-performance, fully radiometric infrared camera is ideal for troubleshooting electrical installations, electro-mechanical equipment, process equipment, HVAC/R equipment and others.

    IR-Fusion® Technology

    See things both ways—infrared and visual (visible light) images combined together communicating critical information faster and easier—traditional infrared images are no longer enough. IR-Fusion, a patent-pending technology that simultaneously captures a digital photo in addition to the infrared image and combines it together, taking the mystery out of IR image analysis. IR-Fusion is standard on Fluke Ti25.
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.