Location: 
All Products

Fluke PM9080/101

Fluke - PM9080/101 - PM9080/101 Oscilloscope RS232 Cable,  Model 1642343,  For Use With 190 Series View larger image View larger image
Image may be a representation.
See specs for product details.

Fluke PM9080/101 Oscilloscope RS232 Cable, Model 1642343, For Use With 190 Series
Mfr. Part#:
PM9080/101

Allied Stock#: 70145882
 

Resources

View PM9080/101 Datasheet Datasheet

View More from Fluke >>
Pricing (USD) & Availability
Standard Pricing
$249.99 (Each)
1$249.990
Availability

2 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: ScopeMeter Series
For Use With: Fluke Meters
Primary Type: Adapter

Overview

Safety designed serial interface for digital hard-copy output to serial printer or remote control via a PC. Compatible with Fluke Scope Meter® test tools, Power Harmonics Analyzers, Graphical MultiMeters and Multifunction Counters.

ScopeMeter 190 Series:
Speed, performance and analysis power For the more demanding applications, the ScopeMeter 190 Series high-performance oscilloscopes offer specifications usually found on top-end bench instruments.
With up to 200 MHz bandwidth, 2.5 GS/s real-time sampling and a deep memory of 27,500 points per input they’re ideal for engineers who need the full capabilities of a high-performance oscilloscope in a handheld, battery powered instrument.

Features:
  • Dual-input - 60, 100 or 200 MHz bandwidth Up to 2.5 GS/s real-time sampling per input
  • Connect-and-View™ automatic triggering, a full range of manual trigger modes plus external triggering
  • 27,500 points per input record length using ScopeRecord mode
  • Automatic capture and replay of 100 screens 24 automatic waveform measurements
  • Cursors, zoom and real-time clock
  • Four hours rechargeable NiMH battery pack
  • 1000V CAT II and 600V CAT III safety certified
  • Up to 1000V independently floating isolated inputs
  • Includes a 5000-count true-rms multimeter and a TrendPlot™ paperless recorder