Location: 
All Products

Fluke PM8907/808

Fluke - PM8907/808 - Powe Adapter,  Battery Charger - Universal
Image may be a representation.
See specs for product details.

Fluke Powe Adapter, Battery Charger - Universal
Mfr. Part#:
PM8907/808

Allied Stock#: 70717251
 

Resources

View PM8907/808 Datasheet Datasheet

View More from Fluke >>
Pricing (USD) & Availability
Standard Pricing
$129.99 (Each)
1$129.990
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: ScopeMeter Series

Overview

PM8907 Power Adapter/ Battery Charger

Features:

  • Line frequency: 50, 60, and 400 Hz ±10%.
  • Output voltage: 15V.
  • Output current: 300 mA.
  • Power consumption: 7W maximum.
  • Output plug: 5-mm power jack per DIN 45232.
  • Plus (+) voltage connected to outer contact of the 5-mm power jack.
  • Operating temperature: 0 to +40 °C (32 °F to 104 °F).

    The Power Adapter/Battery Charger operates the ScopeMeter® test tool from the local line. The Power Adapter/Battery Charger charges the internal Battery Pack of the test tool. Observe the polarity 5-mm power jack; the outer contact is plus (+) polarity. Do not open the PM8907, it is not serviceable.

    Versions:

  • PM8907/801 Universal European line plug 230V ±10%.
  • PM8907/804 United Kingdom line plug 240V ±10%.
  • PM8907/806 Japanese line plug 100V ±10%.
  • PM8907/807 Australian line plug 240V ±10%.
  • PM8907/808 Universal switchable adapter 115V ±10% or 230V ±15% with plug EN60320-2.2G.
  • PM8907/813 North American line plug 120V ±10%.