Location: 
All Products

Fluke Networks MS2-KIT

Fluke Networks - MS2-KIT - Microscanner 2 Video,  Data & Voice Wiring Tester View larger image View larger image
Image may be a representation.
See specs for product details.

Fluke Networks Microscanner 2 Video, Data & Voice Wiring Tester
Mfr. Part#:
MS2-KIT

Allied Stock#: 70137228

 RoHS Compliant Part

 
View More from Fluke Networks >>
Pricing (USD) & Availability
Standard Pricing
$938.00 (Each)
1$938.000
Availability

4 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: MicroScanner2 Series
Cable Tests: Length (460 m or 1500 ft), wiremap to TIA-568A/B standards, remote ID locators
Connector Configuration: Twisted-pair: UTP, FTP, SSTP 8-pin modular jack accepts RJ45 and RJ11<br />Coax: F-Connector for 75 Ω, 50 Ω, 93 Ω cables
Dimensions: 3" × 6.4" × 1.4" (7.6 cm × 16.3 cm × 3.6 cm)
Ethernet Port Test: Advertised speed of 802.3 Ethernet ports (10/100/1000)
PoE Detection: Solicits and detects the presence of 802.3af compatible PoE devices.
Power Source: 2 AA Alkaline batteries
Tone Generator: IntelliTone digital tone: 500 KHz; analog tones: 400 Hz, 1 KHz.
Type: Cable
Warranty: One year warranty
Weight: 13 Ounces; 363 grams (batteries included)

Overview

For more than a decade, cabling installation and maintenance technicians have relied on MicroScanner to verify terminations and troubleshoot continuity faults. A lot has changed in the cabling world since the original MicroScanner was introduced. Industry economics require that installations be done fast and accurately with no callbacks. And converging voice, data and video technologies have given rise to new requirements for service testing and multimedia support. MicroScanner2 recognizes these trends and presents a much-needed revolution to the way testing is done. It streamlines every aspect of the verification job. From its time saving user interface and integrated multimedia support to its expanded service detection capabilities, MicroScanner2 gives technicians the power to perform their jobs faster and more accurate than ever.
Features
  • Coax connector for video and audio testing
  • Rubber holster enhances durability and grip
  • Digital toning is safe and effective on active networks
  • Length meter shows distance to termination, open, or short
  • PoE detection rules out insufficient power as source of problems
  • Detail mode gives you additional test status information
  • Wiremap adapter doubles as protective cap
  • Modular port accepts RJ45 and RJ11plugs
  • Oversized LCD is backlit for crystal clear results
  • Intuitive icons show what's at the far end of any cable (10/100/1000 switch, POTS service, short, cable ID)
  • Graphical wiremap shows type and locatio of fault (miswires, reversals, split pairs, shorts, breaks)
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.
    Similar Products