Location: 
All Products

Fluke Networks FI-1000-KIT

Fluke Networks - FI-1000-KIT - FI-1000-KIT,  Fibre Optic Test EquipmentTool Kit For Optifiber Pro OTDR View larger image View larger image
Image may be a representation.
See specs for product details.

Fluke Networks FI-1000-KIT, Fibre Optic Test EquipmentTool Kit For Optifiber Pro OTDR
Mfr. Part#:
FI-1000-KIT

Allied Stock#: 70577088

 RoHS Compliant Part

 

Resources

View FI-1000-KIT Datasheet Datasheet

View More from Fluke Networks >>
Pricing (USD) & Availability
Standard Pricing
$2,055.00 (Each)
1$2,055.000
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand Family: Versiv
Brand/Series: FiberInspector Pro Series

Overview

A USB Fiber Inspection Video probe for Versiv products plus tip set (LC, FC/SC bulkhead, 1.25 and 2.5mm universal tips in a box). See Photo FI-7000 FiberInspector™ Pro
CertiFiber® Pro Optical Loss Test Set


FI-7000 FiberInspector™ Pro
  • 1-second automated PASS/FAIL certification of fiber optic connector end-faces
  • Automated Pass/Fail certification of fiber optic connector end-faces
  • Graphical indication of problem areas due to contamination, pits, chips, and scratches
  • Certify to industry standards - IEC 61300-3-35
  • Eliminate human subjectivity from fiber optic connector end-face measurements
  • Save fiber optic connector end-face views during certification process
  • Versiv™ modular design supports copper certification, fiber optic loss, OTDR testing and fiber end-face inspection


    Fiber optic connector end-face contamination is a leading cause of fiber failures. Dirt and contaminant cause insertion loss and back-reflection that inhibits optical transmission and causes havoc with transceivers. Fiber loss and OTDR testing can expose this problem, but in many cases, dirty connections make fiber testing time consuming and inaccurate.

    Since dirt can be an issue before, during, or after fiber optic certification testing, and migrate from one fiber optic connector end-face to another upon mating, both sides of any connection must always be cleaned and inspected. Further, mating contaminated fiber optic connectors can cause permanent damage as microscopic debris is crushed between end-faces in physical contact. Even factory terminated patch cords or pigtails must be inspected as protective caps do not keep fiber optic connector end-faces clean. Avoiding this common cause of failure, starts with inspecting the fiber optic connector end-face and eliminating any contamination before insertion into a bulkhead or piece of equipment.

    The FI-7000 FiberInspector Pro is a fiber optic inspection scope that allows you to inspect and certify fiber optic connector end-faces in 1 seconds so you can get the job done the first time. This fiber optic inspection scope provides automated PASS/FAIL certification take the guess work out of fiber inspection so anyone can be a fiber expert.
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.