Location: 
All Products

Fluke Networks DSX-5000QOI 120/GLD

Fluke Networks - DSX-5000QOI 120/GLD - DSX-5000 with OLTS Quad,  OTDR Quad and Fiber Inspection with 1 year Gold Support
Image may be a representation.
See specs for product details.

Fluke Networks DSX-5000 with OLTS Quad, OTDR Quad and Fiber Inspection with 1 year Gold Support
Mfr. Part#:
DSX-5000QOI 120/GLD

Allied Stock#: 70326519
View More from Fluke Networks >>
  • Due to the unusual shape or weight of this item, additional shipping charges may apply.
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand Family: Versiv
Brand/Series: DSX-5000 CableAnalyzer Series
Special Features: 1 year Gold Support
Type: Cable Analyzer

Overview

The DSX-5000 CableAnalyzer improves the efficiency of copper certification with unmatched speed for testing Cat 6A and Class FA while meeting darft IEC Level V — the most stringent accuracy requirement. The ProjX Management System helps ensure jobs are done correctly the first time and helps tracks progress from set-up to systems acceptance. Versiv platform supports modules for fiber testing (Both OLTS and OTDR) and Wi-Fi Analysis and Ethernet troubleshooting. The platform is easily upgradeable to support future standards. Troubleshoot faults faster with the Taptive user interface which graphically displays the source of failures including crosstalk, return loss and shield faults. Analyze test results and create professional test reports using LinkWare™ Management Software.Fluke Networks' DSX-5000 CableAnalyzer is Intertek (ETL) Verified in accordance with the IEC-61935-1 specifications for accuracy Level IV, and draft accuracy Level V, and in accordance with the ANSI/TIA-1152 specifications for Level IIIe.

DSX-5000 CableAnalyzer™ accelerates every step of the copper certification process

  • Versiv™ modular design supports copper certification, fiber loss, OTDR testing and Wi-Fi analysis
  • Unmatched speed for Cat 6A, Class FA and all current standards
  • ProjX™ system manages job requirements and progress from set-up to systems acceptance, making sure all tests are completed correctly
  • Taptive™ user interface simplifies set-up, and eliminates errors
  • Analyze test results and create professional test reports using LinkWare™ management software
  • Graphically displays the source of failures including crosstalk, return loss and shield faults for faster troubleshooting
  • ETL Verified to IEC Level V — the most stringent accuracy requirement
  • Endorsed by cabling vendors worldwide
  • Built in Alien Crosstalk testing capability