Location: 
All Products

Fluke Networks 1T-3000

Fluke Networks - 1T-3000 - OneTouch AT Network Assistant w/ Copper/Fiber LAN, Wi-Fi,  Inline,  Capture Options
Image may be a representation.
See specs for product details.

Fluke Networks OneTouch AT Network Assistant w/ Copper/Fiber LAN, Wi-Fi, Inline, Capture Options
Mfr. Part#:
1T-3000

Allied Stock#: 70238544
 

Resources

View Catalog Page #1626 Catalog Page #1626

View More from Fluke Networks >>
Pricing (USD) & Availability
Standard Pricing
$10,195.00 (Each)
1$10,195.000
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: OneTouch AT Series
Includes: Copper/Fiber LAN and WIFI Options
Type: Network Analyzer

Overview

Ethernet and Wi-Fi troubleshooting from the client to the cloud.

The OneTouch™ AT Network Assistant is an all-in-one Gigabit, fiber optic and Wi-Fi network troubleshooter. Get a client view of network performance — from the cable, through the wired and wireless infrastructure, to local and cloud-hosted services and applications — all in a single automated test. Analyze copper/fiber and Wi-Fi networks with automated discovery, comprehensive sorts and deep-dive analysis tools. Prove successful Wi-Fi network operation with the Veri-Fi™ test. Identify and resolve problems quickly with clear pass/fail indicators. Create test scripts tailored to your network, services, and applications. Capture packets inline via the copper/fiber TAP. Control remotely via web-ready devices.

  • All-in-One, Field-Ready, Handheld Troubleshooter for Gigabit Copper, Fiber Optic and a/b/g/n Wi-Fi Networks
  • Get Answers in Seconds with the One-Touch AutoTest and Intuitive User Interface
  • Troubleshoot Network Performance from the Client Connection through the Cable, the Wired and Wi-Fi Infrastructure, and to Key Network Services Hosted Locally and within Private and Public Clouds
  • Turn Anyone into a Troubleshooting Expert by Establishing Troubleshooting Best Practices Based on Network and User-Specific AutoTest Profiles
  • Analyze Copper/Fiber and Wi-Fi Networks with Automated Discovery, Comprehensive Sorts and Deep-Dive Analysis Tools
  • Prove Wi-Fi Network Operation with the Exclusive Veri-Fi™ Test
  • Solve Complex Network and Application Issues by Capturing Packets Between the Client and Network with the Built-In Copper/Fiber Filtering TAP
  • Collaborate with Colleagues and Extend Troubleshooting Reach by Controlling the OneTouch AT Remotely via Any Web-Enabled Device