Location: 
All Products

Fluke Networks 10230100

Fluke Networks - 10230100 - 8-WIRE IN-LINE MODULAR ADAPTER
Image may be a representation.
See specs for product details.

Fluke Networks 8-WIRE IN-LINE MODULAR ADAPTER
Mfr. Part#:
10230100

Allied Stock#: 70577212

 RoHS Compliant Part

 

Resources

View More from Fluke Networks >>
Pricing (USD) & Availability
Standard Pricing
$30.00 (Each)
1$30.000
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Overview

Modular Adapters, 4-wire modular adapter

Features:
  • Use with test set to test line status
  • Four contacts clearly marked for proper termination
  • Provide a quick connect to modular telephone jacks, standard Lineman's Test or Toning a par of wire
  • Durable plastic body w/riveted Spring Clip to attach to pocket or pouch

    Fluke Networks in-line banjo modular adapters allow you to easily complete testing and obtain circuit access on working lines without disrupting service. Each adapter has a number of advantages including angled copper contacts that prevent alligator clips from coming off during testing, small holes in each contact for easy probe insertion, and clear circuit markings on the sides and bottom of the unit.

    Our standard Modular Adapter has four clearly marked contacts for proper termination, and provides field technicians with a quick connection to modular telephone jacks using any standard butt-set equipped with spring clips.

  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.