Fluke I2500-18
Probe I2500-18 Iflex Flexible Current Probe
Mfr. Part #: I2500-18 / RS Stock #: 70145973
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$218.49
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
I2500-18
Type
Current Probe
UPC Code
95969559690
Overview
The new Fluke iFlex™ flexible current probes expand the measurement range of the select Fluke meters to 2500 A ac while providing the ultimate measurement flexibility. The iFlex™ probes connect directly to the meter, displaying current measurements without error prone scaling factors. The 1.8 m (6 ft) cord allows separation between the measurement location and the clamp meter making it easier to view the display. The large loop size and thin cross section allow measurement of awkward sized conductors and improved access in crowded spaces. Available in 25 cm (10 in) and 45 cm (18 in) sizes.