Fluke I17XX-FLEX3000
FLUKE-17xx iFlexi 3000A 24 IN
Mfr. Part #: I17XX-FLEX3000 / RS Stock #: 70687345
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$302.09
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
UPC Code
95969786683
Overview
Fluke i17XX-FLEX3000 3000A 24 inch iFlex Current Clamp
Features:
iFlex flexible current probe (24 inch)
Measure to 3000A AC while providing the ultimate measurement flexibility
Connect directly to the 173X Energy or Power Logger
The Fluke 17XX 24 inch iFlex® flexible current probes expand the measurement range of the Fluke 17XX Energy or Power Logger to 3000A AC while providing the ultimate measurement flexibility. The iFlex® probes connect directly to the logger, displaying current measurements without error prone scaling factors. The 1.8 m (6 ft) cord allows separation between the measurement location and the logger making it easier to view the display. Fluke 17XX iFlex® cables are available in 12, 24, and 36 inch.
Features:
The Fluke 17XX 24 inch iFlex® flexible current probes expand the measurement range of the Fluke 17XX Energy or Power Logger to 3000A AC while providing the ultimate measurement flexibility. The iFlex® probes connect directly to the logger, displaying current measurements without error prone scaling factors. The 1.8 m (6 ft) cord allows separation between the measurement location and the logger making it easier to view the display. Fluke 17XX iFlex® cables are available in 12, 24, and 36 inch.