Location: 
All Products

Fluke FLUKE-975V

Fluke - FLUKE-975V - AIRMETER WITH VELOCITY PROBE View larger image View larger image
Image may be a representation.
See specs for product details.

Fluke AIRMETER WITH VELOCITY PROBE
Mfr. Part#:
FLUKE-975V

Allied Stock#: 70145771

 RoHS Compliant Part

 
View More from Fluke >>
Pricing (USD) & Availability
Standard Pricing
$3,999.99 (Each)
1$3,999.990
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: 975 Series
Primary Type: Airmeter
Type: Airflow/Velocity

Overview

Fluke 975V Air Meter with Velocity Probe

Features:
Simultaneously measure, log, and display temperature, humidity, CO2, and CO on a bright, back-lit LCD display.
Wet bulb and dewpoint temperature.
One touch airflow and velocity.
Percent of outside air calculation.
Self-test function at startup.
CO2 and CO field calibration feature.
Auto backlight.
Min, Max & Average on all measured and calculated readings.
Automatically compensate for barometric pressure changes.
Metric or standard units.
Multilingual user interface.
Extensive discrete or continuous data logging vapacity, downloadable to PC via USB interface.
Visual and audible threshold alarms.
Keypad lock for security.
Includes FlukeView Forms Software

The Fluke 975 AirMeter test tool raises indoor air monitoring to the next level by combining five powerful tools in one, rugged and easy-to-use handheld device. Use the Fluke 975 to optimize HVAC ventilation settings for ASHRAE 62 recommendations, actively monitor conditions that promote a productive environment, and quickly and accurately address occupant comfort complaints the first time.

The Fluke 975 AirMeter measures:
Temperature
Velocity
Humidity
CO2
CO

Use the Fluke 975 AirMeter test tool to:
Respond to comfort-related calls from occupants.
Verify the operation of building HVAC control systems.
Determine whether adequate ventilation exists.
Monitor air flow and velocity.
Test for dangerous carbon monoxide leaks.
Perform duct traversals.
Optimize HVAC systems to manage energy costs.

Applications:
Optimize the building of HVAC systems to maximize customer satisfaction and minimize costs.
Respond to comfort related calls.
Assess basic indoor air quality parameters.
Verify the operation of building HVAC systems.
Monitor indoor air conditions over time.

What's In The Box:
(3) AA alkaline batteries
Users manual (with safety information)
Calibration cap
Hard carrying case
FlukeView Forms software
Power adapter
International power plugs
Air velocity probe
Accessories
Similar Products