Location: 
All Products

Fluke FLUKE-88-5

Fluke - FLUKE-88-5 - 88V AUTOMOTIVE MULTIMETER View larger image View larger image
Image may be a representation.
See specs for product details.

Fluke 88V AUTOMOTIVE MULTIMETER
Mfr. Part#:
FLUKE-88-5

Allied Stock#: 70145768

 RoHS Compliant Part

 

Resources

View FLUKE-88-5 Datasheet Datasheet

View More from Fluke >>
Pricing (USD) & Availability
Standard Pricing
$499.99 (Each)
1$499.990
Availability

4 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: 88 Series
Configuration: Handheld
Current Rating: 10 A
Display: 41⁄2 Digits, 20000 Counts, LCD
Resistance Range: 50 MΩ
Type: Digital
Voltage Range: 1000 V

Overview

The Fluke 88V has improved measurement functions, trouble-shooting features and accuracy to solve more problems on conventional and hybrid vehicles. The 88V is the most powerful automotive multimeter ever offered by Fluke. In addition to having all standard multimeter features like the ability to measure voltage, current, continuity, and resistance, the 88V can perform diode test and pulse width measurements.



This meter can take current measurements up to 20A for 30 seconds and 10A continuously. The optional magnetic hanger lets you attach the meter to most steel surfaces for easy set-up and viewing. The 88V is designed to be used in high energy environments like those found on hybrid vehicles.


Measures




  • Resistance, continuity and diode test

  • Millisecond pulse width measurements for fuel injectors

  • Frequency to 200 kHz and % duty cycle

  • Measure up to 1000 V ac and dc

  • Measure current up to 10 A, 20 A for up to 30 seconds

  • 4 1⁄2 digits for precise measurements

  • RPM measurements with optional inductive pickup

  • Temperature measurements with optional temperature probe





  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.