Location: 
All Products

Fluke FLUKE-87V/IMSK

Fluke - FLUKE-87V/IMSK - Multimeter Combo Kit w/ Fluke i400 Clamp Meter View larger image View larger image
Image may be a representation.
See specs for product details.

Fluke Multimeter Combo Kit w/ Fluke i400 Clamp Meter
Mfr. Part#:
FLUKE-87V/IMSK

Allied Stock#: 70145927

Resources

View More from Fluke >>
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Includes: Multimeter, Clamp Meter

Overview

Fluke has combined the best selling feature packed 87V Multimeter with the i400 AC Current Clamp. Together they provide the ability to troubleshoot most industrial problems, providing you with the functionality you need to effectively do your job. Additionally, the 87V/IMSK kit represents a significant savings over buying the items separately.


Fluke-87V/IMSK Industrial Multimeter Service Kit includes:





  • Fluke-87V Multimeter with temperature frequency, capacitance 250 °s peak min-max


  • 6000 counts, 3-3/4 digits

  • Unique function for accurate voltage and frequency measurements on adjustable speed motor drives and other electrically noisy equipment

  • Fluke-i400 AC 400A Current Clamp

  • Companion to your DMM to measure up to 400 A AC

  • 1mA/Amp output guarantees easy reading on you meter

  • Only current clamp available with a CAT IV 600 V / CAT III 1000 V safety rating

  • Specially designed to offer maximum utility in a very compact shape

  • 22 of the most useful accessories for making measurements in low energy, electronic applications

  • 80BK-A thermocouple bead probe

  • TL75 test leads

  • AC72 Alligator Clips

  • Limited Lifetime warranty on Fluke-87V and 1-year warranty on accessories





  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.