Location: 
All Products

Fluke FLUKE-789

Fluke - FLUKE-789 - Process Meter;  0 to 1000;  0 to 1 A;  0 to 1000;  50 mm L x 100 mm W x 203 mm H View larger image View larger image
Image may be a representation.
See specs for product details.

Fluke Process Meter; 0 to 1000; 0 to 1 A; 0 to 1000; 50 mm L x 100 mm W x 203 mm H
Mfr. Part#:
FLUKE-789

Allied Stock#: 70146092

 RoHS Exempt Product

 
View More from Fluke >>
Pricing (USD) & Availability
Standard Pricing
$999.99 (Each)
1$999.990
Availability

18 can ship immediately.

1 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: 789 Series
Current, Input: 0 to 1 A
Dimensions: 50mm L x 100mm W x 203mm H
Input Voltage: 0 to 1000 VAC⁄VDC
Supply Voltage: 0 to 1000 VAC⁄VDC
Temperature, Operating: -20 to +55 °C
Type: Process
Weight: 600 g

Overview

Process Meter, 0 A to 1 A Input Current, 0.05% Accuracy, 600 g Weight
A maintenance and calibration tool that will be at home in every instrumentation technician's tool box, the Fluke 787 ProcessMeter™ combines a DMM and a Loop Calibrator in one rugged, handheld tool, for about what you would expect to pay for a loop calibrator alone. Based on the trusted Fluke 87 DMM, the 787 adds the ability to measure, source, and simulate dc loop current with 0.05% accuracy and 1 microamp resolution.




Features:



  • Precision 1000 V, 440 mA True-RMS digital Multimeter

  • 0.1% dc voltage accuracy

  • 0.05% dc current accuracy

  • Frequency measurement to 20 kHz

  • Min/Max/Average/Hold/Relative modes

  • Diode Test and Continuity Beeper

  • Simultaneous mA and % of scale readout

  • 20 mA DC current source / loop calibrator / simulator

  • Manual Step (100%, 25%, Coarse, Fine) plus Auto Step and Auto Ramp

  • Externally accessible battery for easy battery changes

  • 24 V Loop power supply

  • Very large dual display

  • Enhanced backlight with 2 brightness settings

  • 1200 Ohm drive capability on mA source

  • HART mode setting with loop power and a built-in 250 ohm resistor

  • 0% and 100 % buttons to toggle between 4 and 20 mA sourcing for a quick span check

  • Externally accessible fuses for easy replacement

  • Infrared-port to process data in FlukeView Forms (V2.1) software




    Includes:



  • AC72 Alligator Clips

  • Four AA 1.5 V alkaline battery (installed)

  • TL71 Safety-Designed Test lead Set

  • Users Manual and Quick Reference Guide