Location: 
All Products

Fluke FLUKE-787

Fluke - FLUKE-787 - Process Meter;  0 to 1000;  0 to 1 A;  0 to 1000;  32 mm L x 87 mm W x 187 mm H View larger image View larger image
Image may be a representation.
See specs for product details.

Fluke Process Meter; 0 to 1000; 0 to 1 A; 0 to 1000; 32 mm L x 87 mm W x 187 mm H
Mfr. Part#:
FLUKE-787

Allied Stock#: 70146090

 RoHS Exempt Product

 
View More from Fluke >>
Pricing (USD) & Availability
Standard Pricing
$899.99 (Each)
1$899.990
Availability

1 can ship immediately.

20 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Current, Input: 0 to 1 A
Dimensions: 32mm L x 87mm W x 187mm H
Frequency Maximum: 20 kHz
Input Voltage: 0 to 1000 VAC⁄VDC
Supply Voltage: 0 to 1000 VAC⁄VDC
Temperature, Operating: -20 to +55 °C
Type: Process
Weight: 369 g

Overview

The The Fluke 787 ProcessMeter puts a complete troubleshooting solution in the palm of your hand. Get in touch with more information, faster and easier with the newest member of the Fluke 80 Series, the 787 ProcessMeter. The 787 gives you the measurement capabilities you expect from our rugged, reliable DMMs plus the ability to source, simulate, or measure dc current with 1 microamp resolution and accuracy of 0.05%. Put it all together and you have the ideal tool for troubleshooting and calibrating current loop applications. So if you're tired of always tracking down a calibrator, lugging around two tools and switching back and forth, get the single best solution for doubling your power.

Features:
  • DMM and loop calibrator in one tool
  • Clear LCD with backlight; 4,000 counts (30,000 counts for DC current)
  • Externally accessible battery for easy battery changes.
  • 1000 V overload protection on V, ohms, frequency.
  • 150 V overload protection on mA, backed up by 440 mA 1000V fuse.
  • 25% Manual Step plus Auto Step and Auto Ramp on mA output.
  • Measure AC and DC volts, AC and DC current, resistance, continuity, and frequency
  • 0.1% DC voltage accuracy
  • 0.05% DC current accuracy, 1 ‘A resolution to 30 mA
  • Simultaneous mA and % of scale readout
  • True rms AC voltage measurement to 1 kHz
  • Frequency measurement to 20 kHz
  • Min/Max/Average/TouchHold/Relative modes
  • Diode test and continuity beeper
  • 20 mA current source/simulator
  • Simultaneous mA and % of scale readout
  • Manual step (25%, coarse, fine) plus auto step and auto ramp