Location: 
All Products

Fluke FLUKE-754

Fluke - FLUKE-754 - 754 Multi Function Calibrator 300V 110mA View larger image View larger image
Image may be a representation.
See specs for product details.

Fluke 754 Multi Function Calibrator 300V 110mA
Mfr. Part#:
FLUKE-754

Allied Stock#: 70146004
 
View More from Fluke >>
Pricing (USD) & Availability
Standard Pricing
$7,299.99 (Each)
1$7,299.990
Availability

1 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Type: Process

Overview

The 750 Series calibrators bring unmatched power and flexibility to the instrument technician.
  • Four Types of Built-In Automated Calibration Procedures; Linear Transmitter, Square Root Devices, One and Two-Point Limit Switches
  • User Entered Values to Capture Readings Measured or Sourced by Other Devices
  • Custom Units to Capture Data in Measurement Units not Directly Supported By the Calibrator, e.g. PPM or RPM
  • Optional Shunt Supports mA/mA Applications
  • Built-In Calculator (Four Functions Plus SQRT) Permits Readings to Be Recalled from the Measurement Function or to Store Calculation Results to a Source Function
  • Autostep Permits The Calibrator to Be Used as a Remote, Continuously Varying Test Source
  • Programmable Measurement Delay Supports Slowly-Responding Instruments
  • Bonus Features Available with Product Registration — Transmitter Simulation Mode
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.