Location: 
All Products

Fluke FLUKE-726

Fluke - FLUKE-726 - 726 Multi Function Calibrator 30V 24A View larger image View larger image
Image may be a representation.
See specs for product details.

Fluke 726 Multi Function Calibrator 30V 24A
Mfr. Part#:
FLUKE-726

Allied Stock#: 70145666
 
View More from Fluke >>
Pricing (USD) & Availability
Standard Pricing
$3,749.99 (Each)
1$3,749.990
Availability

2 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Battery Life: 25 Hours Typical
Battery Type: Four AA Alkaline
Brand/Series: 725 Series
Color: Yellow
Dimensions: 7.9" L x 3.8" W x 1.9" D
Type: Process
Warranty: 3 Years
Weight: 23 Oz.

Overview

The Fluke 726 Precision Multifunction Process Calibrator is designed specifically for the Process industry with broad workload coverage, calibration power and unsurpassed accuracy in mind. The 726 measures and sources almost all process parameters and can calibrate almost anything. The 726 will also interpret results without the help of a calculator and store measurement data for later analysis.
Features
  • More Precise Measurement and Calibration Source Performance, Accuracies of 0.01%
  • Memory Storage for Up to 8 Calibration Results, Return Stored Calibration Data from the Field for Later Analysis
  • Frequency Totalizer and Frequency Pulse Train Source Mode for Enhanced Flowmeter Testing
  • HART Mode Inserts 250 Ohm Resistor in mA Measure and Source for Compatibility with HART Instrumentation
  • Integrated Pressure Switch Test Allows You to Capture the Set, Reset and Deadband of a Switch
  • Custom RTD Curves, Add Calibration Constants for Certified RTD Probes for Enhanced Temperature Measurement
  • Two Separate Channels; Measure, Source and View Process Signals Simultaneously
  • Measure Volts, mA, RTDs, Thermocouples, Frequency, and Resistance to Test Sensors and Transmitters
  • Source/simulate Volts, mA, Thermocouples, RTDs, Frequency, and Pressure to Calibrate Transmitters
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.