Location: 
All Products

Fluke FLUKE-725

Fluke - FLUKE-725 - Multifunction Process Calibrator View larger image View larger image
Image may be a representation.
See specs for product details.

Fluke Multifunction Process Calibrator
Mfr. Part#:
FLUKE-725

Allied Stock#: 70145642

 RoHS Exempt Product

 
View More from Fluke >>
Pricing (USD) & Availability
Standard Pricing
$2,749.99 (Each)
1$2,749.990
Availability

3 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Battery Life: 25 Hours Typical
Battery Type: Four AA Alkaline
Brand/Series: 725 Series
Color: Yellow
Dimensions: 7.9" L x 3.8" W x 1.9" D
Type: Process
Vibration: Random, 2 g, 5-500 Hz
Warranty: 3 Years
Weight: 23 Oz.

Overview

Overview The Fluke 725 Multifunction Process Calibrator is a versatile, easy-to-use field calibrator. Use the measure and source functions to test and calibrate almost anything. Each calibrator includes test leads, test clips, one pair of stackable test leads and user manuals. Features
  • Small, Streamlined Shape Makes It Easy to Carry
  • Rugged, Reliable Design Stands Up to Field Use
  • Easy to Read Measure/Source Screen Lets You View Input and Output Simultaneously
  • Measure Volts, Ma, Rtds, Thermocouples, Frequency and Ohms to Test Sensors and Transmitters
  • Source/Simulate Volts, mA, Thermocouples, RTDs, Frequency, Ohms and Pressure to Calibrate Transmitters
  • Measure/Source Pressure Using Any of 29 Fluke 700Pxx Pressure Modules
  • Source mA with Simultaneous Pressure Measurement to Conduct Valve and I/P Tests
  • Support Flow Meter Testing with Frequency and Counts Per Minute (CPM) Functions
  • Perform Fast Linearity Tests with Auto Step and Auto Ramp Features
  • Power Transmitters During Test Using Loop Supply with Simultaneous mA Measurement
  • Store Frequently-Used Test Setups for Later Use
  • Recommended Accessories: C781 Soft Carrying Case, TPAK Meter Hanging Kit, 80PK-27 Surface Temperature Probe Specifications
  • Maximum Voltage — 30 V
  • Storage Temperature — –20°C to 71°C Operating Temperature: –10°C to 55°C
  • Relative Humidity — 90% (10°C to 30°C); 75% (30°C to 40°C); 45% (40°C to 50°C); 35% (50°C to 55°C)
  • Shock: 1 Meter Drop Test Safety — CSA C22.2 No. 1010.1:1992 EMC: EN50082-1:1992 and EN55022:1994 Class B
  • Size/Weight — 96 × 200 × 47 mm (3.8 × 7.9 × 1.9 Inches), 650 g (23 Oz.)
  • Battery — Four AA Alkaline Batteries, Battery Life — 25 Hours Typical
  • Warranty — Three Years