Location: 
All Products

Fluke FLUKE-724

Fluke - FLUKE-724 - Calibrator,  Temperature;  100.00 mV;  24.000 mA;  96 mm;  CSA Certified View larger image View larger image
Image may be a representation.
See specs for product details.

Fluke Calibrator, Temperature; 100.00 mV; 24.000 mA; 96 mm; CSA Certified
Mfr. Part#:
FLUKE-724

Allied Stock#: 70146089

 RoHS Exempt Product

 
View More from Fluke >>
Pricing (USD) & Availability
Standard Pricing
$2,299.99 (Each)
1$2,299.990
Availability

5 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Current Rating: 24 mA
Length: 3.779" (96mm)
Standards: CSA Certified
Type: Temperature
Voltage Rating: 100.00 mV

Overview

Temperature Calibrator, 100.00 mV Voltage Rating, 24.000 mA Current Rating
The new Fluke 724 has everything you need to troubleshoot and calibrate temperature. Now you can carry one tool to expertly test all the temperature sensors and transmitters in your plant.

The Fluke 724 is the master’s answer to temperature calibration. The Fluke 724 can measure and source 10 thermocouple types and 7 RTD types, plus volts and ohms. The Fluke 724 even handles high-speed pulsed RTD circuits and provides loop power. The dual line measure/source display lets you source temperature and view loop current at the same time. With its simple, “no menus” controls, the Fluke 724 is easy to operate, too.

Features:
  • Easy to read dual display lets you view input and output simultaneously
  • Measure RTDs, thermocouples, ohms, and volts to test sensors and transmitters
  • Source/simulate thermocouples, RTDs, volts, and ohms to calibrate transmitters
  • Perform fast linearity tests with 25% and 100% steps
  • Execute remote tests with auto step and auto ramp
  • Power transmitters during test using loop power supply with simultaneous mA measurement
  • Store frequently-used test setups for later use
  • Compact, streamlined shape makes it easy to carry
  • Rugged, reliable design stands up to field use
  • Backlight lets you work in poor light
  • Large battery capacity of four AA cells
  • Battery door for easy changes

  • Source/Simulate/Measure Ohms, mV, V; Measures mA (0-24 mA)"
  • 24 V Loop Supply; 25% and 100% Steps; Ramping Function
  • Easy-to-Read Dual Display — View Input and Output Simultaneously