Fluke FLUKE-719PRO 300G

Fluke Pressure Calibrator
Mfr. Part#:
FLUKE-719PRO 300G

Allied Stock#: 70316435
 

Documents

Notes

Pricing (USD) & Availability
Standard Pricing
$3,429.95 (Each)
1$3,429.950
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

The 719Pro Electric Pressure Calibrator is the ideal test tool for calibrating high accuracy transmitters, pressure switches and pressure gauges. The 719Pro includes a full functioning loop calibrator that sources, simulates and measures mA signals and more. The large backlit screen displays three parameters at once:
  • Pressure measurement from internal or external sensor
  • Sourced/simulated or measured mA values
  • Temperature measured by optional RTD probe

    Unique integrated electric pump for one handed pressure calibration
  • Test pressure switches easily with easy-to-use switch test function
  • Precision pressure adjust vernier for easy and accurate pressure calibration
  • Ideal accuracy and performance (0.025%) for reference class transmitter calibration
  • 30 PSI, 150 PSI and the new 300 PSI pressure ranges
  • Programmable pressure calibrator pump limit:
    — eliminates over-pressurization
    — allows the user to program target pressures for pumping
  • Extended pressure measurement range with any of 29 700Pxx Pressure Modules
  • Pump cleanout ports reduce pump failures from moisture and fluid damage
  • Fluid trap included with the unit to mitigate chance of fluid damage in at-risk applications
  • Precision temperature measurement with optional RTD probe


  • © Allied Electronics, Inc. 2015. All rights reserved.