Location: 
All Products

Fluke FLUKE-718 30US

Fluke - FLUKE-718 30US - PRESSURE CALIBRATOR 30 PSIG View larger image View larger image
Image may be a representation.
See specs for product details.

Fluke PRESSURE CALIBRATOR 30 PSIG
Mfr. Part#:
FLUKE-718 30US

Allied Stock#: 70145644

 RoHS Exempt Product

 
View More from Fluke >>
Pricing (USD) & Availability
Standard Pricing
$2,499.99 (Each)
1$2,499.990
Availability

2 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: 710 Series
Type: Pressure

Overview

The complete solution to pressure calibration
The Fluke 718 pressure calibrator family (includes 4 models) provide a total pressure calibration solution for transmitters, gauges and switches. This compact pressure calibration solution is about a third of the size of comparable instruments and weighs just one kilogram (two pounds). The unique easy to clean pump helps protect the pump from damage and provides the ability to service the pump without disassembly, even in the field.
Features:
  • Pressure Source and Milliamp Measurement to calibrate and maintain almost any pressure device
  • Integrated pump is easily cleaned when accidently exposed to fluids that reduces cost of ownership and repairs and enables servicing the pump in the field
  • Error % calculation for quicker pass/fail decision making in the field
  • Best in class mA accuracy of 0.015 % for better measurement confidence and workload coverage
  • Min/Max/Hold to capture changing measurements
  • Switch test feature for quicker and more accurate pressure switch testing
  • New 1 and 300 PSI pressure ranges mean fewer extra tools required
  • 1, 30, 100 & 300 PSI ranges now available
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.