Fluke FLUKE-717 5000G
PRESSURE CALIBRATOR 5000 PSIG
Mfr. Part #: FLUKE-717 5000G / RS Stock #: 70145828
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$2,206.88
Additional Inventory
Product Specifications
Overview
The Fluke 717 Pressure Calibrators delivers outstanding performance, durability and reliability. These calibrators are compact, lightweight, and easy to carry. With a push button interface similar to the multifunction Fluke 740 Series Documenting Process Calibrators, the 717s are easy to use. They are EMI tolerant, dust and splash resistant, and feature a removable battery door for quick battery changes. These calibrators come in 9 models measuring pressure up to 5000 psi/345 bar and are compatible with Fluke 700Pxx differential, gauge and absolute pressure modules to increase functionality.
Features at a Glance
Measure pressure, 0.05% of full scale with internal sensor up to 5000 PSI/345 bar sensor (5000G model)
Measure mA with 0.015% accuracy and 0.001 mA resolution, while sourcing 24V loop power
Measure pressure to 10,000 psi/700 bar using one of 29 Fluke 700Pxx Pressure Modules
1/8 NPT female pressure fitting
Compatible with non-corrosive Gases and liquids
Select eleven different engineering units
Zero, min, max, and hold functions
Calibrate P/I instruments with simultaneous pressure and current measurement
Pressure switch test function captures set, reset and Deadband values of a pressure switch
Error% calculation of mA measurements for quick pass-fail decisions
Long lasting battery life
Holster features test lead storage
Compatible with Toolpack magnetic hanging system
New switch test
Features at a Glance
Measure pressure, 0.05% of full scale with internal sensor up to 5000 PSI/345 bar sensor (5000G model)
Measure mA with 0.015% accuracy and 0.001 mA resolution, while sourcing 24V loop power
Measure pressure to 10,000 psi/700 bar using one of 29 Fluke 700Pxx Pressure Modules
1/8 NPT female pressure fitting
Compatible with non-corrosive Gases and liquids
Select eleven different engineering units
Zero, min, max, and hold functions
Calibrate P/I instruments with simultaneous pressure and current measurement
Pressure switch test function captures set, reset and Deadband values of a pressure switch
Error% calculation of mA measurements for quick pass-fail decisions
Long lasting battery life
Holster features test lead storage
Compatible with Toolpack magnetic hanging system
New switch test