Location: 
All Products

Fluke FLUKE-715

Fluke - FLUKE-715 - Calibrator;  0 to 10 V;  0 to 24 mA;  7.93in.;  CSA Certified View larger image View larger image
Image may be a representation.
See specs for product details.

Fluke Calibrator; 0 to 10 V; 0 to 24 mA; 7.93in.; CSA Certified
Mfr. Part#:
FLUKE-715

Allied Stock#: 70146088

 RoHS Exempt Product

 
View More from Fluke >>
Pricing (USD) & Availability
Standard Pricing
$1,149.99 (Each)
1$1,149.990
Availability

5 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: 710 Series
Current Rating: 0 to 24 mA
Length: 7.93" (201.422mm)
Standards: CSA Certified
Type: Loop
Voltage Rating: 0 to 10 V

Overview

Calibrator, 0 V to 10 V Voltage Rating, 0 mA to 24 mA Current Rating
The Fluke 715 Volt/mA Calibrator delivers outstanding performance, durability and reliability. Offered in the rugged Fluke 80 Series DMM package, the calibrator is compact, lightweight, and easy to carry. With a push button interface similar to the multifunction Fluke 740 Series Documenting Process Calibrators, the 715 is easy to use. It is EMI tolerant, dust and splash resistant, and features a removable battery door for quick battery changes.



Features:




  • Measure loop current (0-20 mA, 4-20 mA) signals with very high accuracy of 0.015% and 1 mA resolution

  • Measure voltage output process signals from PLCs, transmitters

  • Source or simulate 24 mA loop current

  • Source voltage to 100 mV or 10V

  • 24V loop supply with simultaneous current measurement

  • Enhanced voltage and current measure and source accuracy

  • Improved battery life

  • 250 ohm HART resistor with loop power

  • Holster features test lead storage

  • Compatible with toolpack magnetic hanging system

  • Step and linear ramp output function

  • Configurable zero and span settings




    Includes:



  • Protective Yellow Holster with Test Lead Storage

  • Instructions Sheet (14 languages)

  • Single 9V alkaline battery

  • Test Leads and Alligator Clips