Location: 
All Products

Fluke FLUKE-714

Fluke - FLUKE-714 - Calibrator,  Thermocouple;  -10 to 75 mV; 7.93 in.;  CSA Certified View larger image View larger image
Image may be a representation.
See specs for product details.

Fluke Calibrator, Thermocouple; -10 to 75 mV; 7.93 in.; CSA Certified
Mfr. Part#:
FLUKE-714

Allied Stock#: 70146087

 RoHS Exempt Product

 

Resources

View FLUKE-714 Datasheet Datasheet

View More from Fluke >>
Pricing (USD) & Availability
Standard Pricing
$1,399.99 (Each)
1$1,399.990
Availability

6 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: 710 Series
Length: 7.93" (201.422mm)
Standards: CSA Certified
Type: Temperature
Voltage Rating: -10 to 75 mV

Overview

Thermocouple Calibrator, -10 mV to 75 mV Voltage Rating, 7.93 in. Length
he Fluke 714 Thermocouple Calibrator delivers outstanding performance, durability and reliability. The calibrator is compact, lightweight, and easy to carry. With a push button interface similar to the multifunction Fluke 740 Series Documenting Process Calibrators, the 714 is easy to use. It is EMI tolerant, dust and splash resistant, and features a removable battery door for quick battery changes.

Features:
  • Measure temperature from TC output
  • Simulate TC output
  • Operable with nine types of thermocouples
  • Calibrate linear TC transmitter with mV source function
  • Selectable ºF or ºC
  • Thermocouple mini-jack termination
  • Available as accessories: Fluke-700TC1 and TC2 Thermocouple Mini-plug Kits
  • Holster features test lead storage
  • Compatible with toolpack magnetic hanging system

  • Measure/Simulate 9 Types of Thermocouples
  • °F or °C Selectable
  • Measures/Simulate mV (–10 mV to +75 mV)
  • Power Requirements: Single 9 V Battery (ANSI/NEDA 1604A or IEC 6LR61)
  • Includes Span Test Setting with Linear and Step Ramping of the mA and Voltage Outputs