Location: 
All Products

Fluke FLUKE-707EX

Fluke - FLUKE-707EX - Calibrator,  Loop;  Intrinsically Safe; 0-28 VDC; 0-24 mA; 152 mm; CSA,  CE,  ATEX View larger image View larger image
Image may be a representation.
See specs for product details.

Fluke Calibrator, Loop; Intrinsically Safe; 0-28 VDC; 0-24 mA; 152 mm; CSA, CE, ATEX
Mfr. Part#:
FLUKE-707EX

Allied Stock#: 70145575

 RoHS Exempt Product

 
View More from Fluke >>
Pricing (USD) & Availability
Standard Pricing
$1,299.99 (Each)
1$1,299.990
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Current Rating: 0 to 24 mA
Length: 5.984" (152mm)
Standards: CSA, CE, ATEX Certified
Type: Loop
Voltage Rating: 0 to 28 VDC

Overview

Intrinsically Safe Loop Calibrator, 0 VDC to 28 VDC Voltage Rating, 0 mA to 24 mA Current Rating
The fast one-handed tool for mA loop checks in Ex zones.

The 707Ex Loop Calibrator is a high performance intrinsically safe solution for calibration, repair and maintence of current loops in explosion endangered areas. The "Quick Click" knob makes it extremely fast and easy to use.



The Fluke 707Ex is certified in accordance with the ATEX directive (Ex II 2 G Eex ia IIC T4) in Zones 1 and 2.

Features:



  • One handed user interface with "Quick Click" detented knob


  • mA sourcing, simulation and measurement


  • 0.015 % accuracy and 0.001 mA resolution


  • Simultaneous mA and % of span display


  • Selectable step or ramp outputs


  • 24 V Loop supply with mA measure, including 250 Ω HART resistor


  • 0 V dc to 28 V dc measurement to check Loop Voltage


  • Removable battery door for quick battery replacement


  • Compact case with protective holster


  • Three year warranty