Location: 
All Products

Fluke FLUKE-705

Fluke - FLUKE-705 - Calibrator,  Loop;  0 to 28 VDC;  0 to 24 mA;  152 mm;  CSA Certified View larger image View larger image
Image may be a representation.
See specs for product details.

Fluke Calibrator, Loop; 0 to 28 VDC; 0 to 24 mA; 152 mm; CSA Certified
Mfr. Part#:
FLUKE-705

Allied Stock#: 70146084

 RoHS Exempt Product

 
View More from Fluke >>
Pricing (USD) & Availability
Standard Pricing
$799.99 (Each)
1$799.990
Availability

5 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Current Rating: 0 to 24 mA
Length: 5.984" (152mm)
Standards: CSA Certified
Type: Loop
Voltage Rating: 0 to 28 VDC

Overview

Loop Calibrator, 0 VDC to 28 VDC Voltage Rating, 0 mA to 24 mA Current Rating

The new Fluke 705 Loop Calibrator is a cost-effective, integrated solution for calibration, repair and maintenance of current loops. It features:




  • mA sourcing, simulation and measurement

  • 0.02% accuracy and 0.001 mA resolution

  • Simultaneous mA and % of span display

  • Selectable step or ramp outputs

  • 24 V Loop supply with mA measure

  • 0-28 VDC measurement to check Loop Voltage

  • Easy battery exchange without opening the case

  • Compact case with separate protective holster

  • Three year warranty





    Features:



  • A large display and simple, pushbutton interface for ease of use.

  • Simultaneous mA and % readout for quick, easy interpretation of readings.

  • mA accuracy of 0.02%

  • Push button 25% steps for fast, easy linearity checks. Save time over traditional knob type controls.

  • "Span Check" for fast confirmation of zero and span.

  • Selectable slow ramp, fast ramp, and step to provide smooth outputs for valve slewing and loop functional tests.

  • 24 volt internal loop supply, so you can power and read a transmitter at the same time without carrying a DMM.

  • Single 9V battery that is easily changed.

  • 0 - 20 mA or 4 - 20 mA default start up modes.





    Includes:




  • AC70A Alligator Clips

  • C10 protective yellow holster with Flex-Stand™

  • Instruction sheet

  • TL75 safety-designed test lead set