Fluke FLUKE-700PTP-1

Fluke Pneumatic Test Pump; -13 to 600 psi; for 700 Series Pressure Modules/Test Gauges
Mfr. Part#:
FLUKE-700PTP-1

Allied Stock#: 70145947
 

Documents

View FLUKE-700PTP-1 Datasheet Datasheet

Notes

Pricing (USD) & Availability
Standard Pricing
$729.95 (Each)
1$729.950
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

The Fluke-700PTP-1 pneumatic test pump is capable of supplying pressures up to 600 psi, 40 bar.
 
For use with 700 series pressure modules or test gauges. Can be directly connected to the reference port consolidating two separate pieces when performing pressure calibration and testing. Can also be used with 717 pressure calibrators.
 
Ideal for calibrating pressure transmitters, pressure switches and pressure gauges up to 600 PSI/40 bar.
 
Pump can be easily cleaned without disassembly. The vernier can be used as a stand-alone low pressure calibration source
 
Two pressure ports allowing simultaneous connection:
  • ¼ -NPT female fitting for the reference gauge or pressure module
  • ¼” NPT female fitting for the unit under test
 
Adjustable stroke length can be set to limit the pressure per stroke 
 

Includes:
 
  • 1/4 in NPT male to 1/4 in BSP female
  • 1 meter of hose
  • (2) 1/8 in NPT male quick connects
  • 1/8 NPT female to 1/4 in BSP female
  • Seal Kit
  • Instruction sheet

People Also Bought

 Meters > Meters
 Sensors, Switches & Relays > Sensors
 Test & Measurement > Calibrators
 Testers > Ultrasonic
 Transformers > Transformer


© Allied Electronics, Inc. 2015. All rights reserved.