Fluke FLUKE-700G29
Meter, Gauge, Pressure, Digital, 3,000 Psig
Mfr. Part #: FLUKE-700G29 / RS Stock #: 70227779
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$1,345.21
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Burst Pressure
10000 psi,
690 bar
Pressure Range
-14 to 3000 psi,
-0.97 to 200 bar psi
Resolution
0.1 psi ; bar ; 0.01 %
Type
Pressure
UPC Code
095969611107
Overview
With best-in-class accuracy and measurements, the Fluke 700G series precision pressure test gauges were designed to handle all of your pressure calibration needs. The 700G series pressure test gauges are rugged and easy to use, with twenty three models ranging from ±10 inH2O/20 mbar to 10,000 psi/690 bar including absolute pressure ranges. When combined with the Fluke 700PTPK or 700HTPK you have got a complete pressure testing solution for up to 600 psi (40 bar) with the PTP-1 pneumatic pump and up to 10,000 psi (690 bar) with the HTP-2 hydraulic pump. Get the ultimate in measurement flexibility with the large backlit screen, which displays three parameters at once.
Rugged, Reliable, Easy-to-Use Pressure Gauges
Seven Reference Class Gauge Ranges with ±0.04% of Reading Accuracy: 30 psi, 100 psi, 500 psi, 1000 psi, 3000 psi, 5000 psi and 10,000 psi
Two Low Pressure Measurement Ranges with ±0.1 of Reading Accuracy: 10 inH2O, 1 psi
Fourteen Precision Test Gauge Ranges with ±0.05% of Reading Accuracy: 15 psi, 30 psi, 100 psi, 300 psi, 500 psi, 1000 psi, 2000 psi, 3000 psi, 5000 psi and 10,000 psi
Four Absolute Pressure Measurement Ranges: 15, 30, 100 and 300 psia
CSA; Class 1, Div 2, Groups A-D Rating
ATEX Rating: II 3 G Ex nA IIB T6
Log Up to 8,493 Pressure Measurements to Memory (Requires 700G/TRACK Software)
3-Year Warranty