Fluke FLUKE-62-MAX

Fluke IR Thermometer
Mfr. Part#:
FLUKE-62-MAX

Allied Stock#: 70232959
 

Notes

Pricing (USD) & Availability
Standard Pricing
$99.95 (Each)
1$99.950
Availability

24 can ship immediately.

25 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Designed with your on-the-job needs in mind, the new Fluke 62 MAX and 62 MAX+ infrared thermometers are everything you did expect from the experts in measurement tools: small in size, extremely accurate and very easy to use.

Features:

  • Dust and water-resistant: IP54 rated for dust and water resistance.
  • Rugged: 3-meter (9.8-foot) drop tested.
  • Ergonomically designed: Completely redesigned for a more comfortable hand fit.
  • Small in size: Small and light weight; clips to your tool belt or belt loop or easily fits into your tool box.
  • Distance to spot: Precise laser technology makes for more accurate and repeatable measurements.
  • Dual lasers: The 62 MAX+ has dual rotating lasers to help you identify area to be measured. The measurement area is the spot between the dots.
  • Large, backlit display: Large screen makes data easier to read, even in dark areas.
  • Min/Max/Avg/Dif: Displays the minimum, maximum or average temperature, or the difference between two measurements.
  • Alarm: Hi and Lo alarms for rapid display of measurements outside the limits.
  • Power: Both the 62 MAX and 62 MAX+ are powered by a single, standard AA battery.


  • © Allied Electronics, Inc. 2015. All rights reserved.