Fluke FLUKE-566

Fluke IR Thermometer
Mfr. Part#:
FLUKE-566

Allied Stock#: 70145859
 

Notes

Pricing (USD) & Availability
Standard Pricing
$309.95 (Each)
1$309.950
Availability

7 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

The two-in-one infrared and contact thermometer with an innovative graphical display
 
Just when you thought advanced IR temperature measurement should be easier! With a straight-forward user interface and the soft-key menus, the Fluke 566 makes even complex measurements, easy. Quickly and simply adjust emissivity, start data logging, or turn on and off alarms, with just a few pushes of a button.

With a rugged, easy-to-use, ergonomic design, and a hard case, the Fluke 566 can stand up to tough industrial, electrical, and mechanical environments. It goes beyond other IR thermometers to help you work more efficiently in more applications.
 
•      Measure -40 °C to 650 °C (-40 °F to 1200 °F)
•      Easily access advanced features with the soft-key buttons and graphical display
•      Measure smaller objects from further away, with a distance-to-spot ratio of 30:1
•      Compatibility with most type-K thermocouples allows you to preserve your thermocouple investment
•      Confidently measure any type of surface, with the adjustable emissivity feature, including a built-in material table
•      Log and download up to 20 measurements for accurate reporting
•      Easily adapt to lighting conditions with 2 levels of backlight
•      Audible and visual alarms instantly alert you to measurements outside of set limits
•      Quickly identify problems with the MIN, MAX, AVG, and DIF functions
•      Includes KTC Bead Probe
•      Confidently troubleshoot equipment, with 1 % measurement accuracy
•      Versatile interface with 5 languages from which to choose
 
 
 
Optional accessories:
•      80PK-8 Pipe Clamp Temperature Probe
•      80PK-25 SureGrip™ Piercing Temperature Probe
•      H6 Infrared Thermometer Holster
•      80PK-11 Type-K Velcro® Thermocouple Temperature Probe



Features:
  • Temperature Range:   -40 to 650 °C (-40 to 1200 °F)
  • User interface language:  English, French, Spanish, German, Portuguese, Chinese
  • Distance-to-spot:  30:1
  • Probe (included):  Bead TKC
  • Emissivity Adjustment:  Material table and numerically from 0.01 to 1.00
  • Number memories:  20
  • PC Interface with FlukeView® Forms:  None
  • Backlight:  Bright and extra bright levels 
  • Hi/Lo Alarms:  Audible & Visual (2 color flashing backlight)
  • Min/Max/Diff/Avg:  Min/Max/Diff/Avg
  • LCD:  Dot matrix
  • Accuracy:  1 %



© Allied Electronics, Inc. 2015. All rights reserved.