Fluke FLUKE-561

Fluke Two-In-One Infrared & Contact Thermometer
Mfr. Part#:
FLUKE-561

Allied Stock#: 70145627
 

Notes

RoHS Exempt ProductRoHS Exempt Product

Pricing (USD) & Availability
Standard Pricing
$199.95 (Each)
1$199.950
Availability

12 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Multipurpose Thermometer for Heating, Ventilation, Air Conditioning & Refrigeration Inspections

 
Lighten up your toolbox with the one tool that combines the temperature measurement functions that professionals need most for inspecting heating, ventilation, air conditioning and refrigeration systems. The Fluke 561 HVACPro provides both non-contact and contact temperature measurements, replacing several other test tools. It is fast, efficient and easy to use, saving you valuable time and effort.
 
Benefits:
  • Use the infrared (IR) thermometer to measure hot, moving, electrically energized and hard-to-reach objects instantly.
  • Check motors, insulation, breakers, radiant heating, pipes, corroded connections and wires plus scan ducts in the ceiling from the floor without a ladder.
  • Handy Velcro pipe probe included for superheat and sub-cooling contact measurements
  • Or plug in your own industry-standard K-type thermocouple probes and get the most out of your tool investments.

Features:

  • Two-in-One Infrared and Contact Thermometer for HVAC/R Professionals
  • IR thermometer for Measurements Up Close or at a Distance, without a Ladder
  • Compatible with Tandard Mini-Connector K-Type Thermocouples, Velcro® Pipe Probe
  • MIN, MAX and DIF Functions Help You Quickly Identify Problems
  • Scan Large Areas or Small Objects Quickly and Efficiently

People Also Bought

 Battery Accessories > Chargers
 Probes > Temperature Probes
 Sensors, Switches & Relays > Sensors
 Test & Measurement > Calibrators
 Testers > Ultrasonic
 Transformers > Transformer


© Allied Electronics, Inc. 2015. All rights reserved.