Location: 
All Products

Fluke FLUKE-54-2B

Fluke - FLUKE-54-2B - Thermometer;  Dual Input;  -210 to 1372 degC;  173 mm L x 86 mm W x 38 mm H View larger image View larger image
Image may be a representation.
See specs for product details.

Fluke Thermometer; Dual Input; -210 to 1372 degC; 173 mm L x 86 mm W x 38 mm H
Mfr. Part#:
FLUKE-54-2B

Allied Stock#: 70146002
 
View More from Fluke >>
Pricing (USD) & Availability
Standard Pricing
$449.99 (Each)
1$449.990
Availability

4 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: 50 Series II
Measurement Units: °C, °F, K
Primary Type: Contact
Temperature Range: –250 to 1767°C
Thermocouple Type: J,K,T,E,R,S,N

Overview

Fluke 50 Series II Thermometer
Laboratory accuracy. Wherever you go. The new Fluke 50 Series II contact thermometers offer fast response and laboratory accuracy (0.05% + 0.3°C) in a rugged, handheld test tool.



Features:




  • Relative time clock on MIN, MAX, and AVG provides a time reference for major events

  • Electronic Offset function allows compensation of thermocouple errors to maximize overall accuracy

  • Measures J, K, T, and E-types of thermocouples

  • Readout in °C, °F, or Kelvin (K)

  • Splash and dust resistant case protected by impact absorbing holster

  • User-friendly front panel is easy to set up and operate

  • Sleep mode increases battery life; typical 1000-hour battery life

  • Battery door allows easy battery replacement without breaking the calibration seal

  • Optional ToolPak accessory allows the thermometer to hang from any metal object (with the rare earth magnet) or secure around a pipe (with hook-and-loop straps) for hands-free operation.

  • 3 year warranty




    Includes:



  • Impact absorbing holster

  • One 80PK-1 bead probe thermocouple