Fluke FLUKE-52-2 60HZ

Fluke Thermometer; Dual Input; -210 to 1372 degC; 173 mm L x 86 mm W x 38 mm H
Mfr. Part#:
FLUKE-52-2 60HZ

Allied Stock#: 70145586
 

Notes

RoHS Exempt ProductRoHS Exempt Product

Pricing (USD) & Availability
Standard Pricing
$324.95 (Each)
1$324.950
Availability

4 can ship immediately.

20 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Fluke 50 Series II Thermometer
Laboratory accuracy. Wherever you go.

The new Fluke 50 Series II contact thermometers offer fast response and laboratory accuracy (0.05% + 0.3°C) in a rugged, handheld test tool.
Features:
  • Large Backlit Dual Display Shows Any Combination of T1, T2 (52 and 54 Only), T1-T2 (52 and 54 Only), Plus MIN, MAX, or AVG
  • Relative Time Clock on MIN, MAX, and AVG Provides a Time Reference for Major Events
  • Electronic Offset Function Allows Compensation of Thermocouple Errors to Maximize Overall Accuracy
  • Measures J, K, T, and E-Types of Thermocouples
  • Readout in °C, °F, or Kelvin (K)
  • Splash and Dust Resistant Case Protected By Impact Absorbing Molding
  • User-friendly Front Panel Is Easy to Setup and Operate
  • Sleep Mode Increases Battery Life; Typical 1000-Hour Battery Life
  • Battery Door Allows Easy Battery Replacement without Breaking the Calibration Seal
  • Optional ToolPak Accessory Allows the Thermometer to Hang from Any Metal Object (with the Rare Earth Magnet) or Secure Around a Pipe (with Hook-and-Loop Straps) for Hands-Free Operation.
  • Three-Year Warranty
Includes:
  • Impact absorbing holster
  • Two 80PK-1 beaded probe thermocouples

Accessories

 Test Equipment Accessories > Cases and Holsters
 Probes > Temperature Probes
 Multimeter Accessories > Rackmounts/Brackets

People Also Bought

 Multimeter Accessories > Rackmounts/Brackets
 Probes > Temperature Probes


© Allied Electronics, Inc. 2015. All rights reserved.