Location: 
All Products

Fluke FLUKE-43B/003

Fluke - FLUKE-43B/003 - Analyzer,  Power Quality;  600V (RMS),  Input;  1 Mohms;  25 MS/s;  + C120 Case View larger image View larger image
Image may be a representation.
See specs for product details.

Fluke Analyzer, Power Quality; 600V (RMS), Input; 1 Mohms; 25 MS/s; + C120 Case
Mfr. Part#:
FLUKE-43B/003

Allied Stock#: 70145580

 RoHS Exempt Product

Resources

View FLUKE-43B/003 Datasheet Datasheet

View More from Fluke >>
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Capacitance: 50.00 nF to 500.0 μF
Diode Voltage: 0 to 3.000 V
Enclosure Type: IP51 (dust, drip water proof)
Frequency: 10.0 Hz to 15.0 kHz
Height: 9.1" (231.1mm)
Impedance, Input: 1 Megohms
Length: 2" (50.8mm)
Power Factor: 0.00 to 1.00
Sample Rate: 25 MS⁄s
Temperature Rating: -100 to 400 °C
Time Base Range: 60 Sec.⁄div to 20 ns⁄div
True RMS Current: 50 A, 500 A, 5 kA, 50 kA, 1250 kA
True RMS Voltage: 5, 50, 500, 1250 V
Type: Power Analyzer
Voltage Rating, Input: 600 V (RMS)
Width: 4.5" (114.3mm)

Overview

Power Quality Analyzer, 600 V (RMS) Input Voltage, 1 Megohms Input Impedance
The Fluke 43 Power Quality Analyzer performs the measurements you need to maintain power systems, troubleshoot power problems and diagnose equipment failures. All in a rugged handheld package.



Features:




  • New! NiMH Battery provides extended operating time of 6.5 hours


  • Combines the most useful capabilities of a power quality analyzer, multimeter and scope


  • Calculates 3-phase power on balanced loads, from a single-phase measurement


  • Trends voltage, current, frequency, power harmonics and captures voltage sags, transients and inrush current


  • Monitoring functions help track intermittent problems and power system performance


  • Records two selectable parameters for up to 16 days


  • 20 measurement memories to save/recall screens and data with cursor readings


  • FlukeView® software can log harmonics and all other readings over time and provides a complete harmonics profile up to the 51st harmonic


  • Measures resistance, diode voltage drop, continuity, and capacitance


  • Users/applications manual and power quality video to help answer tough questions


  • Complete package with voltage probes and 400 A current clamp, FlukeView Software and optically isolated interface cable


  • 3 year warranty on the Fluke 43B, 1 year on accessories




    Includes:



  • C120 Hard Case


  • TP1 Flat-tipped Slim-Reach™ Test Probes


  • TP4 4 mm Round Slim-Reach™ Test Probes


  • i400s AC Current Clamp


  • OC4USB Optically Isolated USB Interface Adapter


  • BP120MH Rechargeable NiMH Battery Pack (installed)


  • PM 8907 Line Voltage Adapter/Battery Charger


  • SW43W FlukeView™ Power Quality Analyzer Software and Users Manual on CD-ROM


  • Shielded Banana-to-BNC Adapter


  • Users Manual / Application Guide


  • Power Quality CD-ROM





  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.