Fluke FLUKE-434-II

Fluke Power Analyzer; 1000 Vrms; 1-400Arms; 50K Ohms; 9KHz; 434 II Series; Handheld; IP51
Mfr. Part#:
FLUKE-434-II

Allied Stock#: 70227762
 

Notes

Pricing (USD) & Availability
Standard Pricing
$6,179.95 (Each)
1$6,179.950
Availability

4 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

434 Series II Energy Analyzer
The Fluke 434 Series II Energy Analyzer is the ideal tool for energy logging. Utilizing the new Energy Loss Calculator function, the 434 II measures the fiscal cost of energy wasted due to poor power quality. This energy monetization capability identifies the most energy-wasteful areas of your facility, enabling you to identify energy saving solutions. Add basic power quality measurements to the package and you’ve got yourself one powerful troubleshooting tool.
Features / Benefits
  • Energy loss calculator: Classic active and reactive power measurements, unbalance and harmonic power, are quantified to pinpoint true system energy losses in dollars (other local currencies available)
  • Power inverter efficiency: Simultaneously measure AC output power and DC input power for power electronics systems using optional DC clamp
  • PowerWave data capture: 435 and 437 Series II analyzers capture fast RMS data, show half-cycle and waveforms to characterize electrical system dynamics (generator start-ups, UPS switching etc.)
  • Waveform capture: 435 and 437 Series II models capture 100/120 cycles (50/60Hz) of each event that is detected in all modes, without set-up
  • Automatic Transient Mode: 435 and 437 Series II analyzers capture 200 kHz waveform data on all phases simultaneously up to 6 kV
  • Fully Class-A compliant: 435 and 437 Series II analyzers conduct tests according to the stringent international IEC 61000-4-30 Class-A standard
  • Mains signaling: 435 and 437 Series II analyzers measure interference from ripple control signals at specific frequencies
  • 400 Hz measurement: 437 Series II Analyzer captures power quality measurements for avionic and military power systems
  • Troubleshoot real-time: Analyze the trends using the cursors and zoom tools
  • Highest safety rating in the industry: 600 V CAT IV/1000 V CAT III rated for use at the service entrance
  • Measure all three phases and neutral: With included four flexible current probes with enhanced thin flex designed to fit into the tightest places
  • Automatic Trending: Every measurement is always automatically recorded, without any set-up
  • System-Monitor: Ten power quality parameters on one screen according to EN50160 power quality standard
  • Logger function: Configure for any test condition with memory for up to 600 parameters at user defined intervals
  • View graphs and generate reports: With included analysis software
  • Accessories

     Test Equipment Accessories > Accessories
     Probes > Multimeter Probes
     Oscilloscope Probes > Current


    © Allied Electronics, Inc. 2015. All rights reserved.