Location: 
All Products

Fluke FLUKE-381

Fluke - FLUKE-381 - Remote Display 1000A TRMS Clamp Meter with I Flex View larger image View larger image
Image may be a representation.
See specs for product details.

Fluke Remote Display 1000A TRMS Clamp Meter with I Flex
Mfr. Part#:
FLUKE-381

Allied Stock#: 70145962
 
View More from Fluke >>
Pricing (USD) & Availability
Standard Pricing
$549.99 (Each)
1$549.990
Availability

11 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Backlighting: Yes
Current, Range, AC: 999.9 A and 2500 A with iFlex
Dimensions: 10.9" x 3.4" x 1.6"
Frequency: 500 Hz
Primary Type: Clamp Meter
Resistance Range: 60
Type: Current Clamp
Voltage, Rated AC: 600 V
Voltage, Rated DC: 600 V
Warranty: 3 Years for Electronics and One Year on Cable
Weight: 12 Oz.
Wire Size: 1.3 In.

Overview



Fluke 381 Clamp Meter is the first clamp meter with a detachable, remote display for easier, faster, safer measurements.
The Fluke 381 does everything you would expect from a clamp meter, and then lets you remove the display for even more flexibility. Now one technician can do jobs that used to require two people; clamp the Fluke 381 around a conductor, remove the display and walk across the room to operate controls or remove protective equipment, all while watching real-time readings. Also New iFLEX flexible current probe (included) expand the measurement range to 2500 A AC while providing increased display flexibility, flexibility to measure awkward sized conductors and improved wire access.
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.