Location: 
All Products

Fluke FLUKE-376/PRV240

Fluke - FLUKE-376/PRV240 - FLUKE-376 CLAMP +PRV240 proving unit kit View larger image View larger image
Image may be a representation.
See specs for product details.

Fluke FLUKE-376 CLAMP +PRV240 proving unit kit
Mfr. Part#:
FLUKE-376/PRV240

Allied Stock#: 70591770

Resources

View FLUKE-376/PRV240 Datasheet Datasheet

View More from Fluke >>
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Configuration: Handheld
Display: Backlight
Includes: Clamp Meter, Current Probe, Test Leads, Soft Case, Manual, Proving Unit
Kit Contents: FLUKE-376 CLAMP and PRV240
Special Features: True RMS and iFlex
Type: Current Clamp and Proving Unit

Overview

Fluke 370 Series Clamp Meters are work horse clamps with increased performance and flexibility.

Fluke 370 Series Clamp Meters offer improved performance perfect for a wide range of current measurement situations. All offer true-rms ac voltage and current measurements, and can measure up to up to 600 V and 600 A; the Fluke 376 can read up to 1000 V and 1000 A. New iFLEX flexible current probe (included with Fluke 376, optional with 374 and 375) expand the measurement range to 2500 A AC while providing increased display flexibility, flexibility to measure awkward sized conductors and improved wire access. Additionally, all 370 Series Clamp Meters are CAT IV safety rated.