Location: 
All Products

Fluke FLUKE-360

Fluke - FLUKE-360 - FLUKE 360 Clampmeter,  Max Current 60A ac CAT II 300 V View larger image View larger image
Image may be a representation.
See specs for product details.

Fluke FLUKE 360 Clampmeter, Max Current 60A ac CAT II 300 V
Mfr. Part#:
FLUKE-360

Allied Stock#: 70145746

 RoHS Compliant Part

Resources

View FLUKE-360 Datasheet Datasheet

View More from Fluke >>
Pricing (USD) & Availability
Standard Pricing
Item Not Available For Order
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Alternate Parts

Specifications

Battery Life: Approx. 90 hours (when continuously used)
Battery Type: 1 × 3 V Lithium battery (button cell) CR2032
Brand/Series: 360 Series
Conductor Size: Measureable up to 40 mm
Current Rating: 3 mA to 60 A
Cycle Time: 2 times/second (Digital display), 12 times/second (Bar-graph display)
Dimensions: 6.9" x 2.8" x 1.0"
Display: Bar-graph display: 32 segments, LCD ,3200 counts
Primary Type: Clamp Meter
Temperature Coefficient: 0°C to 50°C, 80 % RH or less (no condensation)
Type: Current Clamp
Voltage Rating: Circuit ≤300 VAC
Weight: 200 g

Overview



Fluke-360 AC Leakage Current Clamp Meter

The Fluke 360, a rugged and accurate solution for leakage curent measurement
Ideally designed for non-invasive checks of insulation condition, the Fluke 360 Leakage meter allows you to perform tests without powering down the installation or disconnecting equipment — saving you time, without compromising quality or safety. The unique jaw design of the Fluke 360 eliminates the influence of adjacent current conductors, and minimizes the effects of external magnetic fields, even at low currents. This allows you to perform accurate and reliable tests in todays crowded electrical environments. The tough and high-quality clamp design of the the Fluke 360 guarantees high stability for long tern repeatability.
Features
  • Measurement of leakage current with 3 mA range and μA of resolution, for accurate monitoring of insulation erosion
  • Broad range of measurement, from 1 μA up to 60 Am for all installtion needs
  • Advanced shielding to ensure acurate results when measuring near other conductors
  • The high durability clamp construction can withstand over 50,000 operations — added ruggedness that extends the life of your clamp
  • Easy-to-carry, pocket-sized clamp with wide 40 mm(1.5 in.) jaw size
  • Handy “Display-Hold” button for capturing readings in hard-to-reach places
  • Auto power-off, with warning buzzer, saves battery life
  • Conformance to IEC1010 and EMC standard for confident measurements
  • Meets all of the applications and performance classes in safety standard VDE0404-4 and VDE0702 for leakage current and differentail current measurement of electrical appliances
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.