Location: 
All Products

Fluke FLUKE-27-II

Fluke - FLUKE-27-II - Multimeter,  Industrial,  Rugged IP 67 View larger image View larger image
Image may be a representation.
See specs for product details.

Fluke Multimeter, Industrial, Rugged IP 67
Mfr. Part#:
FLUKE-27-II

Allied Stock#: 70145933
 
View More from Fluke >>
Pricing (USD) & Availability
Standard Pricing
$499.99 (Each)
1$499.990
Availability

13 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Battery Life: 800 Hours
Battery Type: Three AA
Brand/Series: 20 Series
Capacitance: 1 nF to 9999 μF
Configuration: Handheld
Current Rating: 10 A
Current, Ratings: 0.1 μA to 10 A (AC, DC)
Dimensions: 2.5" H x 3.93" W x 7.8" L
Display: 6000 Counts, LCD
Frequency Range: 0.5Hz Hz to 199.99 kHz
Includes: Holster, Test Leads, Alligator Clips, 80BK-A Temperature Probe (28 II), Manual, CD-ROM, and Three AA Batteries (Installed)
Material, Body: Rubber Holster
Resistance Range: 0.1Ω to 50 MΩ
Type: Digital
Voltage Range: 1000 V
Voltage, Rated AC: 0.1 mV to 1000 V
Voltage, Rated DC: 0.1 mV to 1000 V
Warranty: Limited Lifetime
Weight: With Holster 1.54 Lbs.

Overview

These Digital Multimeters have been built for tough work environments. Both meters have IP 67 waterproof and dustproof rating. They both have an extended operating temperature range –15°C to + 55°C (5°F to 131°F) and 95% humidity. Both models have been engineered and tested to withstand a 3 m (10.0 ft.) drop. These meters define a new standard for operating in harsh conditions. Features
  • Unique Function for Accurate Voltage and Frequency Measurements on Adjustable Speed Motor Drives and Other Electrically Noisy Equipment (28 II)
  • Built-In Thermometer Conveniently Allows You to Take Temperature Readings without Having to Carry a Separate Instrument (28 II)
  • Large Digit Display with Bright, Two-Level Backlight
  • NEW — Backlit Keypad Buttons Allows for Easy Visibility in Low-Lit Areas
  • Wide 1000 V Measurement Range
  • True-RMS AC Voltage and Current for Accurate Measurements on Non Linear Signals (28 II)
  • Average Responding Voltage and Current for Measurements (27 II)
  • 10 Amps Continuous (20 A for 30 Seconds)
  • Frequency and Capacitance
  • Record Signal Fluctuations Using the Min/Max Function
  • Resistance and Continuity
  • IP 67 Waterproof and Dustproof for Harsh Environments
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.