Location: 
All Products

Fluke FLUKE-190-204/AM/S

Fluke - FLUKE-190-204/AM/S - ScopeMeter,  4-Channel,  200 MHz,  Color,  Americas,  SCC View larger image View larger image
Image may be a representation.
See specs for product details.

Fluke ScopeMeter, 4-Channel, 200 MHz, Color, Americas, SCC
Mfr. Part#:
FLUKE-190-204/AM/S

Allied Stock#: 70145977
 
View More from Fluke >>
  • Due to the unusual shape or weight of this item, additional shipping charges may apply.
Pricing (USD) & Availability
Standard Pricing
$5,199.99 (Each)
1$5,199.990
Availability

2 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Accuracy: ±(1.5% of reading + 0.04 × range/div)
Bandwidth: 200 MHz
Battery Life: Up to seven hours
Brand/Series: ScopeMeter 190 Series II
Dimensions: 10.1" x 6.6" x 2.5"
Display: 144 mm full-color LCD, with backlight
Display Type: Color
Input Impedance: 1 MΩ ± 1% // 15 pF ± 2 pF
Input Voltage: 1000 V CAT II, 600 V CAT III
Number of Channels: 4
Number of Inputs: Two plus external trigger
Resolution: Vertical: 8 bit
Warranty: 3 Years
Weight: 4.4 Lbs.
Zoom: 16× horizontal zoom

Overview

Fluke now extends the 190 Series of portable oscilloscopes with two new four-channel models built for industrial plant maintenance professionals who work on:
Heavy-Duty electrical equipment, Electro-Mechanical Machinery and Plant Automation Control Systems
The 190 Series II are the first IEC61010, 1000 V CATIII/600 V CAT IV rated portable oscilloscopes designed to be safely used on industrial equipment that is permanently installed on the electrical distribution system. These handheld, battery-operated portable instruments offer sealed, dust-proof and drip-proof cases that are IP51 rated to withstand harsh working environments. New features will help customers take on the demands of troubleshooting today's electronic systems, and enhancements, like long battery life and USB communications, will improve usability and overall customer satisfaction.
New Features and Functions for Industrial Equipment Maintenance Applications
  • IEC61010 1000C CAT III/600 V CAT IV safety rating
  • Four fully isolated floating input channels with up to 2.5 GS/s real-time sampling rate
  • 8 ns glitch detect
  • 10,000 sample deep memory per channel for displaying high resolution waveform details
  • Four input channels let you log inputs and measurements over time: Four meter measurements, Four TrendPlot™ traces and tFour ScopeRecord™ traces
    Included Accessories:
  • BC190 Power Adapter
  • BP290 Double-Capacity LI-ion Batter Pack
  • VPS410-R Red Probe
  • VPS410-B Blue Probe
  • VPS410-G Gray Probe
  • VPS410-V Green Probe
  • USB Cable A-B (mini)
  • Hanging Strap
  • Side Strap
  • CD Users Manual with FlukeView ScopeMeter software demo version
  • Statement of Calibration Practice
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.