Location: 
All Products

Fluke FLUKE-177 ESFP

Fluke - FLUKE-177 ESFP - Multimeter,  Digital;  1000 VDC (Max.) Voltage,  Range,  DC;  600 Ohms to 50 Megohms View larger image View larger image
Image may be a representation.
See specs for product details.

Fluke Multimeter, Digital; 1000 VDC (Max.) Voltage, Range, DC; 600 Ohms to 50 Megohms
Mfr. Part#:
FLUKE-177 ESFP

Allied Stock#: 70146107

 RoHS Exempt Product

 
View More from Fluke >>
Pricing (USD) & Availability
Standard Pricing
$329.99 (Each)
1$329.990
Availability

28 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: 170 Series
Cable Type: RS-232
Capacitance: 1000 nF to 9999 μF
Configuration: Handheld
Current Rating: 10 A
Display: 6000 Counts, LCD
Impedance, Input: 600 Ohms to 50 Megohms
Resistance Range: 50 MΩ
Standards: CSA Certified, TUV Approval
Temperature, Operating: -40 to +400 °C
Type: Digital
Voltage Range: 1000 V
Voltage, Rated AC: 1000 VDC (Max.)
Voltage, Rated DC: 1000 VDC (Max.)

Overview

Fluke 177 True RMS Digital Multimeter

Features:
  • Manual and automatic ranging
  • Display Hold and Auto Hold
  • Frequency and capacitance measurements
  • Resistance, continuity and diode measurements
  • Min-max-average recording
  • Closed case calibration through front panel
  • Ergonomic case with integrated protective holster


    Safety conformance:
    All inputs are protected to IEN61010-1 CAT IV 600 V/CAT III 1000 V. UL, CSA, TÜV listed and VDE Pending

    With its precision, reliability and ease of use, the Fluke 177 Digital Multimeter is the preferred solution for professional technicians worldwide. Independently tested for safe use in CAT IV 600 V/ CAT III 1000 V environments, the Fluke 177 is the industry standard with all the features you need to troubleshoot and repair many problems in electrical and electronic systems.

    The Fluke 177 Digital Multimeter gives you True-rms voltage and current measurements, 6000-count resolution, manual and automatic ranging and provide frequency, capacitance, resistance, continuity and diode measurements. In addition, the Fluke 177 provides higher 0.09% basic accuracy, a digital display with analog bar graph and backlight.